STMicroelectronics CR95HF-VMD5T

RFID/NFC IC, 13.553 MHz to 13.567 MHz, Reader, SPI, UART, 2.7 V to 5.5 V, VFQFPN-32
$ 2.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics CR95HF-VMD5T.

IHS

Datasheet77 pages9 years ago

STMicroelectronics

Future Electronics

HQonline

Inventory History

3 month trend:
-50.98%

CAD Models

Download STMicroelectronics CR95HF-VMD5T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsST95HF-VMD5T
RF Transceiver AM/ASK 3V 32-Pin VFQFPN EP T/R | IC RFID RDR/TRN 13.56MZ 32VFQFPN

Descriptions

Descriptions of STMicroelectronics CR95HF-VMD5T provided by its distributors.

RFID/NFC IC, 13.553 MHz to 13.567 MHz, Reader, SPI, UART, 2.7 V to 5.5 V, VFQFPN-32
CR95HF Series 13.56 MHz 2 Mbps SPI UART RF Transceiver - VFQFPN-32
RFID, READER, 13.567MHZ, VFQFPN-32; Frequency Min: 13.553MHz; Frequency Max: 13.567MHz; RFID IC Type: Reader; Programmable Memory: -; Output Power: 230mW; RF IC Case Style: VFQFPN; No. of Pins: 32Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Current Consumption: 200µA; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR95HF-VMD5T.