STMicroelectronics ST890BD

IC PWR SWITCH P-CHANNEL 1: 1 8SO / Power Switch/Driver 1: 1 P-Channel 1.2A 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST890BD.

IHS

Datasheet9 pages21 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.292
Stock
152,654
511,478
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
1.2 A
1.2 A
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-02-09
LTD Date2008-08-09

Descriptions

Descriptions of STMicroelectronics ST890BD provided by its distributors.

IC PWR SWITCH P-CHANNEL 1:1 8SO / Power Switch/Driver 1:1 P-Channel 1.2A 8-SOIC
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.2A, PDSO8
Tube ST890 Current Limiting (Adjustable) Over Temperature e4 power distribution switch 4.9mm 5.5V 50mus 13mA
USB Interfaces 1.2A Hi-Side Switch
MOSFET POWER SWITCH P-CH 8-SOIC
1.2 A BUF OR INV BASED PRPHL DRVR PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics