Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST7FLIT19BF1M6

MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin SO Tube / IC MCU 8BIT 4KB FLASH 20SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST7FLIT19BF1M6.

Factory Futures

Datasheet159 pages27 years ago

IHS

SHENGYU ELECTRONICS

element14 APAC

Components Direct

CAD Models

Download STMicroelectronics ST7FLIT19BF1M6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2005-12-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsST7FLIT15BF1M6
8 Bit MCU, Single Voltage Flash, ST7 Microcontrollers, ST7, 8 MHz, 4 KB, 20 Pins, SOIC
STMicroelectronicsST7FLI19BF1M3TR
MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin SO Tube
STMicroelectronicsST7FLIT15BF1M3
IC MCU 8BIT 4KB FLASH 20SOIC / ST7 series Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 20-SO

Descriptions

Descriptions of STMicroelectronics ST7FLIT19BF1M6 provided by its distributors.

MCU 8-bit ST7 CISC 4KB Flash 3.3V/5V 20-Pin SO Tube / IC MCU 8BIT 4KB FLASH 20SOIC
ST7 Series 4 KB Flash 256 B RAM 8 MHz 8-Bit Microcontroller - SOIC-20
8-BIT MCU WITH SINGLE VOLTAGE FLASH MEMORY, DATA EEPROM, ADC, 5 TIMERS, SPI
4KB 2.7V~5.5V 256Byte 8MHz FLASH 17 SOP-20-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 8BIT, ST7, 8MHZ, SOIC-20; Product Range: ST Family ST7 Series Microcontrollers; CPU Speed: 8MHz; Program Memory Size: 4KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 17I/O's; Embedde

Images

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics