Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics ST732M33R

IC REG LINEAR 3.3V 300MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST732M33R.

ODG (Origin Data Global)

Datasheet21 pages6 years ago

TME

Inventory History

3 month trend:
-74.08%

CAD Models

Download STMicroelectronics ST732M33R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-05-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of STMicroelectronics ST732M33R provided by its distributors.

IC REG LINEAR 3.3V 300MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
300mA, 28 V low-dropout voltage regulator, with 5 µA quiescent current
Ciiva
LDO Regulator Pos 3.3V 300mA 5-Pin SOT-23 T/R
LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current
Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PDSO5
稳压器, LDO, 固定, 3.3V, 0.3A, -40 至 125度 C;
75dB 10μA Positive Fixed 300mA 1 Ch 3.3V 2.5V 3.3V 28V 1.2V@300mA 0.0001%/mA(Typ) 0.01(Typ) SOT-23-5 SMD Adhesive Mount 1.3mm H
IC REG LINEAR 3.3V 300MA SOT23-5
Low voltage differential Regulator (LDO)
LDO, FIXED, 3.3V, 0.3A, -40 TO 125DEG C;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics