STMicroelectronics ST72F324BK6T3

5V Range 8-BIT Mcu With 8 to 32K Flash/rom, 10-BIT Adc, 4 Timers, Spi, Sci Interface
$ 2.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST72F324BK6T3.

Arrow Electronics

Datasheet193 pages17 years ago

IHS

STMicroelectronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics ST72F324BK6T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 3.116
Stock
667,276
375,565
Authorized Distributors
1
2
Core Architecture
-
-
Data Bus Width
8 b
8 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
SCI, SPI
SCI, SPI
Number of I/Os
24
24
Peripherals
POR
POR
Case/Package
LQFP
LQFP
Number of Pins
32
32
Min Supply Voltage
3.8 V
3.8 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-10-02
LTD Date2022-03-11

Related Parts

STMicroelectronicsST72F321BK6T6
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32
STMicroelectronicsST7FOXK2T6
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32
NXP SemiconductorsMC908EY8AVFJE
2.7V~5.5V 8MHz 24 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMC68HC908JL8CFAE
HC08 HC08 Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
NXP SemiconductorsMC908JL8CFAER2
MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP T/R
STMicroelectronicsST7FMC1K4T3
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32

Descriptions

Descriptions of STMicroelectronics ST72F324BK6T3 provided by its distributors.

5V RANGE 8-BIT MCU WITH 8 TO 32K FLASH/ROM, 10-BIT ADC, 4 TIMERS, SPI, SCI INTERFACE
Microcontroller, 8-Bit, FLASH, ST72 CPU, 8MHz, CMOS, PQFP32
MCU 8-Bit ST7 CISC 32KB Flash 5V 32-Pin TQFP Tray
8-BIT FLASH 8 MHz MICROCONTROLLER PQFP32
Legacy MCUs, 8X10-bit, -40°C to 125°C, LQFP 32 7x7x1.4, RoHS
STMicroelectronics SCT
3.8V~5.5V 8MHz 1KB FLASH 32KB LVD,POR,PWM,WDT inside 24 5.5V 8MHz SCI,SPI A/D 12x10b 8bit ST7 QFP 7mm*7mm*1.4mm
ST72F324 - 5V RANGE 8-BIT MCU WITH FLASH
St7High |Stmicroelectronics ST72F324BK6T3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics