STMicroelectronics ST3241EBTR

3 to 5.5V 400KBPS, RS-232 Transceiver With Auto-powerdown, [-40OC, 85OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3241EBTR.

STMicroelectronics

Datasheet13 pages16 years ago

IHS

SHENGYU ELECTRONICS

Mouser

CAD Models

Download STMicroelectronics ST3241EBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.88
$ 13.88
Stock
170,360
406,079
406,079
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-04-26
LTD Date2008-10-26

Descriptions

Descriptions of STMicroelectronics ST3241EBTR provided by its distributors.

3 TO 5.5V 400KBPS, RS-232 TRANSCEIVER WITH AUTO-POWERDOWN, [-40oC, 85oC] TEMPERATURE RANGE
IC TRANSCEIVER FULL 3/5 28SSOP / 3/5 Transceiver Full RS232 28-SSOP
Cap Ceramic 0.47uF 4V X5R 20% SMD 0201 85C Paper T/R
RS-232 Interface ICs Transcvr 3Drvr/5Rcvr
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC DRVR/RCVR RS232 ESD 28-TSSOP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics