STMicroelectronics ST3237EBPR

ST3237E Series ±15 kV ESD Protected 5 V 250 kbps RS-232 Transceiver - SSOP-28
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3237EBPR.

IHS

Datasheet18 pages21 years ago

Factory Futures

Augswan

iiiC

Mouser

Inventory History

3 month trend:
-38.82%

CAD Models

Download STMicroelectronics ST3237EBPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.304
$ 5.58
$ 5.58
Stock
396,009
148,897
148,897
Authorized Distributors
6
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM207EARSZ
EMI/EMC Compliant, ±15kV Protected, 230kBPS, RS-232 Transceiver with 5 Drivers & 3 Receivers
ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28
Analog DevicesMAX3185CAP
Triple Transmitter Quint Receiver RS-232 20-Pin SSOP

Descriptions

Descriptions of STMicroelectronics ST3237EBPR provided by its distributors.

ST3237E Series ±15 kV ESD Protected 5 V 250 kbps RS-232 Transceiver - SSOP-28
EAR99 ST3237 Tape & Reel (TR) RS232 interface driver 5V 1mA 1.75mm 1Mbps
RS232 TRANSCEIVER, 1MBPS, SSOP-28; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 5Drivers; No. of Receivers: 3Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: SSOP; No.
The ST3237E is a 3V to 5.5V powered EIA/TIA-232 and V.28/V.24 communication interfaces high data-rate capability and enhanced electrostatic discharge (ESD) protection at +-8KV using IEC1000-4-2 contact discharge and +-15kV using Human Body Model (HBM). The other pins are protected with standard ESD protection at +-2kV using HBM method. The ST3237C is a transceiver (5 drivers, 3 receivers) for fast modem applications. The device has a proprietary low-dropout transmitter output stage providing true RS-232 performance from a 3V to 5.5V supply using a dual charge pump. The device is guaranteed to run at data rates of 250Kbps in the normal operation mode and 1Mbps in the very high speed operation mode while maintaining RS-232 output levels..

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics