STMicroelectronics ST3232ECTR

$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3232ECTR.

STMicroelectronics SCT

Datasheet14 pages8 years ago

SHENGYU ELECTRONICS

Factory Futures

Nu Horizons

TME

Inventory History

3 month trend:
-6.05%

CAD Models

Download STMicroelectronics ST3232ECTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.847
Stock
1,328,228
2,397,263
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Duplex
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3232EIPWR
Buffers/Drivers/Transceivers; MAX3232EIPWR; TEXAS INSTRUMENTS; 16; 3 V; 5.5 V; 300 ns
Texas InstrumentsTRS3232ECPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX3232CPWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers

Descriptions

Descriptions of STMicroelectronics ST3232ECTR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R / IC DRVR/RCVR RS232 ESD 16-TSSOP
ST3232E Series 5.5 V 250 kbps Low Power RS-232 Driver and Receiver - TSSOP-16
RS232 Transceiver, 2 Drivers, 2 Receivers, 3V to 5.5V Supply, TSSOP-16
15KV ESD PROTECTED, 3 TO 5.5 V LOW POWER UP TO 250KBPS, RS232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE
Line Transmitter/Receiver, TSSOP16
STMicroelectronics Buffer & Converter, TSSOP-16
250Kbps transceiver 2/2 TSSOP-16 RS232 ICs ROHS
Buffers & Line Drivers Lo Power 2Drvr/2Rcvr
Conditioning & Interfaces; |Stmicroelectronics ST3232ECTR.
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16TSSOP
IC 15V PROG PWR MANAGER 16SOIC
RS232 TRANSCEIVER, 250KBPS, TSSOP-16; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST3232E; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3232ECTR.