STMicroelectronics ST3232EBWR

15KV Esd Protected, 3 to 5.5 V Low Power Up to 250KBPS, RS232 Drivers And Receivers, [-40OC, 85OC] Temperature Range
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3232EBWR.

STMicroelectronics

Datasheet17 pages21 years ago

IHS

Mouser

Arrow Electronics

CAD Models

Download STMicroelectronics ST3232EBWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
Stock
139,219
264,020
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
Receiver
Interface
RS-232
RS-232
Number of Drivers
-
-
Number of Receivers
2
2
Data Rate
250 kbps
400 kbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics ST3232EBWR provided by its distributors.

15KV ESD PROTECTED, 3 TO 5.5 V LOW POWER UP TO 250KBPS, RS232 DRIVERS AND RECEIVERS,[-40oC, 85oC] TEMPERATURE RANGE
RS-232 Interface ICs Lo Power 2Drvr/2Rcvr
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC DRVR/RCVR 5.5V RS232 16-SOIC
Dual Transmitter/Receiver RS-232 16-Pin SO W T/R

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics