STMicroelectronics ST3232EBTR

$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3232EBTR.

Newark

Datasheet17 pages21 years ago

SHENGYU ELECTRONICS

TME

Future Electronics

iiiC

Inventory History

3 month trend:
-87.89%

CAD Models

Download STMicroelectronics ST3232EBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.847
$ 0.77
Stock
2,178,538
912,226
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
Duplex
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX3232CPW
RS-232 TRANSCEIVER, 5.5V, TSSOP-16; DEVI; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsMAX3232IPW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 61.887009mg 300ns
Texas InstrumentsMAX3232IPWR
Other Interface ICs; MAX3232IPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
RenesasICL3232CVZ
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16

Descriptions

Descriptions of STMicroelectronics ST3232EBTR provided by its distributors.

ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver & Receiver - TSSOP-16
Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
EAR99 ST3232 Tape & Reel (TR) RS232 interface receiver 13.2V 1mA 1.2mm 50ns
RS-232 Bus Transceiver, 2 Tx/2 Rx, 250Kbps, 3-5.5V, TSSOP
ST3232EBTR, LINE TRANSCEIVER, EIA/TIA-232/V.24/V.28 2-TX 2-RX,3.3V,5V,16-PIN TSSOP
Integrated Circuit Interface Transceiver; RS-232; CH:2; 235kbps; ±15-kV ESD PROTECTION; 3-5.5V; -40+85 deg.C; SMD; TSSOP16
TRANSCEIVER, 250KBPS, RS-232, TSSOP-16; Device Type: Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST3232E; SVHC: No SVHC (17-Dec-2015); RoHS Phthalates Compliant: Yes; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 3V to 5.5V
Driver Type = Line Transceiver / Drivers = 2 / Number of Receivers = 2 / Interfaces = RS232 / Supply Current uA = 300 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TSSOP-16 / Pins = 16 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST3232EBTR.