STMicroelectronics ST3232EBD

EAR99 ST3232 Tube RS232 interface receiver 10V 0.000001A 9.9mm 250kbps
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST3232EBD.

IHS

Datasheet16 pages23 years ago

DigiKey

Augswan

Alternate Parts

Price @ 1000
$ 0.768
$ 0.768
Stock
320,816
1,495,345
1,495,345
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
300 kbps
300 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-10-09
LTD Date2008-04-09

Descriptions

Descriptions of STMicroelectronics ST3232EBD provided by its distributors.

EAR99 ST3232 Tube RS232 interface receiver 10V 0.000001A 9.9mm 250kbps
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC DRVR/RCVR 5.5V RS232 16-SOIC
±15KV ESD-PROTECTED, 3 TO 5.5V, LOW POWER, UP TO 250KBPS, RS-232 DRIVERS AND RECEIVERS | IC DRVR/RCVR 5.5V RS232 16-SOIC
Driver ICs - Power Lo Power 2Drvr/2Rcvr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics