STMicroelectronics ST232EBDR

Dual Transmitter/Receiver RS-232 16-Pin SOP T/R / IC TRANSCEIVER 5V RS232 16 SOIC
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232EBDR.

STMicroelectronics

Datasheet18 pages13 years ago

Newark

DigiKey

Future Electronics

iiiC

Inventory History

3 month trend:
+85.32%

CAD Models

Download STMicroelectronics ST232EBDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.832
$ 0.6
$ 0.6
Stock
513,433
509,644
509,644
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMAX232NSR
EAR99 MAX232 Tape & Reel (TR) EXTERNAL CHARGE PUMP interface receiver 5V 10mA 200.686274mg 120Kbps
Texas InstrumentsTRS232NSR
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOP 0 to 70
Texas InstrumentsAM26C32CNSR
EAR99 AM26C32 Tape & Reel (TR) RS422RS423 interface driver 5V 15mA 200.686274mg 27ns

Descriptions

Descriptions of STMicroelectronics ST232EBDR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOP T/R / IC TRANSCEIVER 5V RS232 16 SOIC
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE
ST232E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - SOIC-16
RS232 TRANSCEIVER, -40 TO 85DEG C; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; IC Generic Number: ST232EB; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST232EBDR.