STMicroelectronics ST2329IQTR

2-bit level translator for I2C/SPI with 10KOhm pull-up
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST2329IQTR.

IHS

Datasheet22 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics ST2329IQTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 10-Pin MLF EP T/R - Tape and Reel
Texas InstrumentsTS5A23157RSER
5V 2:1 (SPDT) two-channel analog switch 10-UQFN -40 to 125
Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATTINY13V-10MMUR
Texas InstrumentsTS5A23159RSER
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-UQFN -40 to 85
Texas InstrumentsTLV342SIRUGR
Dual, 5.5-V, 2.2-MHz operational amplifier with shutdown 10-X2QFN -40 to 125
STMicroelectronicsST2129BQTR
2-bit dual supply auto-directional level translator - push pull

Descriptions

Descriptions of STMicroelectronics ST2329IQTR provided by its distributors.

2-bit level translator for I2C/SPI with 10KOhm pull-up
Voltage Level Translator 10-Pin QFN T/R
IC 2-BIT DUAL SUPPLY LEVEL TRANSLATOR QFN-10
VOLTAGE LEVEL TRANSLATOR, 1 Func, True Output, QCC10
IC TRANSLTR BIDIRECTIONAL 10QFN
IC XLATOR LL 2BIT DUAL BIDIR 10Q
Voltage Level Translator, Tri-State, Open Drain, Bidirectional, 1.65V-3.6V/1.8V-5.5V, 18Mbps, 40ns, QFN, SMD, Adhesive Mount, 1.8mm × 1.4mm × 480μm

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics