STMicroelectronics ST202BWR

5V RS-232 Interfaces 5V 2Driver/2Receiver
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202BWR.

IHS

Datasheet10 pages25 years ago

Mouser

Alternate Parts

Price @ 1000
$ 4.112
$ 4.112
Stock
4,845
372,477
372,477
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC W
SOIC W
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
400 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
400 mV
400 mV
Simplex/Duplex
-
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2007-05-22
LTD Date2007-11-22

Descriptions

Descriptions of STMicroelectronics ST202BWR provided by its distributors.

5V RS-232 Interfaces 5V 2Driver/2Receiver
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
DUAL LINE TRANSCEIVER, PDSO16, SO-16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics