STMicroelectronics ST1S40IPUR

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin VFQFP EP T/R
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S40IPUR.

Farnell

Datasheet29 pages13 years ago

Newark

Future Electronics

HQonline

Inventory History

3 month trend:
-29.90%

CAD Models

Download STMicroelectronics ST1S40IPUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsTPS54328DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOP EP T/R
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54327DDA
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of STMicroelectronics ST1S40IPUR provided by its distributors.

Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin VFQFP EP T/R
Buck Yes 850KHz Adjustable 1 18V 800mV 18V 4V VFQFPN-8 SMD mount,glue mount 4mm*4mm*900μm
ST1S40 Series 18 V 3 A 850 kHz SMT DC Step-Down Switching Regulator - VFQFPN-8
Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, PDSO8
3A DC step-down switching regulator, DFN8 4x4, Tape and Reel
STMicroelectronics SCT
3A DC step-down switching regulator
VOLTAGE REG, BUCK, 3A, 850KHZ, VFQFPN-8; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VFQFPN; No. of Pins: 8Pins; Output Current: 3A; Output Voltage Min: 800mV; Output Voltage Max: 18V; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -40°C; Primary Input Voltage: 18V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics