STMicroelectronics ST1S40IPHR

Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, PDSO8
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S40IPHR.

STMicroelectronics

Datasheet29 pages13 years ago
Datasheet30 pages21 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-7.77%

CAD Models

Download STMicroelectronics ST1S40IPHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS54427DDAR
Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 8-PowerSOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS54428DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 4A 8-Pin HSOP EP T/R
Texas InstrumentsTPS54427DDA
Texas Instruments DCDC Converter, Buck Converter, 0.76V 7V Out 18V In 10mA Max SOIC
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Conv DC-DC 4V to 5.5V Synchronous Step Down Single-Out 0.6V to 5V 3A 10-Pin DFN EP T/R
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of STMicroelectronics ST1S40IPHR provided by its distributors.

Switching Regulator, Current-mode, 6A, 1000kHz Switching Freq-Max, PDSO8
Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.8V to 18V 4A 8-Pin HSOP EP T/R
3A DC step-down switching regulator
STMicroelectronics Linear voltage regulator chip, 0.8 → 1.8 Voutput, 3Amaximum output, single output, HSOP, surface mount, 8needle
HSOP8/3A DC STEPDOWN SWITCHING REGULATOR; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: PowerSO; No. of Pins: 8Pins; Output Current: 3A; Output V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1S40IPHR.