What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics ST1S14PHR

STMicroelectronics DCDC Switching Regulator, Buck Converter, 1.22V, 48V In, 3A Out, HSOP

$ 1.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S14PHR.

SHENGYU ELECTRONICS

Datasheet46 pages13 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-15.72%

CAD Models

Download STMicroelectronics ST1S14PHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8
Texas InstrumentsTPS54328DDAR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOP EP T/R
Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54327DDA
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
onsemi Buck converter chip, maximum output5 V 3A, maximum input5.5 V, Adjustable output
NCP1593 Series 5.5 V 3 A 1130 kHz Buck SMT Switching Regulator - DFN-10

Descriptions

Descriptions of STMicroelectronics ST1S14PHR provided by its distributors.

STMicroelectronics DCDC Switching Regulator, Buck Converter, 1.22V, 48V In, 3A Out, HSOP
DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.22 V to 48 V, 3 A
ST1S14PHR Series 48 V 3 A 1000 kHz SMT Buck Switching Regulator - HSOP-8
Switching Regulator, Current-mode, 5.2A, 1000kHz Switching Freq-Max, PDSO8
ST1S14PHR, STEP DOWN DC-DC SWITCHING REGULATOR,3A, ADJUSTABLE,1.22V,8-PIN HSOP
Up to 3 A step down switching regulator
Conv DC-DC 5.5V to 48V Step Down Single-Out 1.22V 3A 8-Pin HSOP EP T/R
Topology = Step-Down / Outputs = 1 / Output Voltage Min. V = 1.2 / Output Current A = 3 / Switching Frequency kHz = 850 / Supply Voltage Min. V = 5.5 / Supply Voltage Max. V = 48 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = HSOP / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.8
VOLTAGE REG, BUCK, 3A, 850KHZ, HSOP-8; Topology: Buck (Step Down); Input Voltage Min: 5.5V; Input Voltage Max: 48V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HSOP; No. of Pins: 8Pins; Output Current: 3A; Output Voltage Min: 1.22V; Output Voltage Max: -; Switching Frequency: 1MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Operating Temperature Min: -40°C; Primary Input Voltage: 48V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1S14PHR.