STMicroelectronics ST1S10PHR

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-18V in, 3A out, 900kHz, PowerSO-8
$ 0.918
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST1S10PHR.

SHENGYU ELECTRONICS

Datasheet30 pages13 years ago

Upverter

Future Electronics

TME

iiiC

Inventory History

3 month trend:
+29.51%

CAD Models

Download STMicroelectronics ST1S10PHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-28
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsTPS54327DDAR
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS5432DDA
2.95V to 6V Input, 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of STMicroelectronics ST1S10PHR provided by its distributors.

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-18V in, 3A out, 900kHz, PowerSO-8
ST1S10 Series 18 V 3 A 1.1 MHz SMT Buck Switching Regulator - Power SO-8
Conv DC-DC 2.5V to 18V Synchronous Step Down Single-Out 0.8V to 15.3V 3A 8-Pin PowerSO T/R
STMicroelectronics Buck Converter, Max Output, Max Input 18 V, Adjustable Output
IC REG BUCK ADJ 3A POWERSO-8 / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Switching Regulator, Current-mode, 3A, 1100kHz Switching Freq-Max, PDSO8
IC, SWITCHING REG, BUCK, ADJ, SOIC-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: PowerSO; No. of Pins: 8Pins; Output Current: 3A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST1S10PHR.