
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SPSGRF915-STM-0 | 374 | 144 | 10h | ||||||||
| Future Electronics | SPSGRF-915 | 0 | 2448 | Tray | ||||||||
| Farnell | SPSGRF-915 | 0 | 1 | 20h | ||||||||
| Win Source | WS-SPSGRF-915 | 3,059 | 8 | 21h | ||||||||
| Worldway Electronics | SPSGRF915 | 28,726 | 7 | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for STMicroelectronics SPSGRF-915.
Download STMicroelectronics SPSGRF-915 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of STMicroelectronics SPSGRF-915 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics SPSGRF-915.