What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics SPC560B54L3B4E0X

MCU 32-Bit SPC560B54/6x e200z0h RISC 768KB Flash 3.3V/5V 100-Pin LQFP T/R
$ 6.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SPC560B54L3B4E0X.

IHS

Datasheet133 pages10 years ago

CAD Models

Download STMicroelectronics SPC560B54L3B4E0X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.036
$ 12.865
$ 12.865
Stock
125,092
398,066
398,066
Authorized Distributors
2
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
-
-
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
77
77
77
Interface
-
-
-
Memory Type
-
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalta
Export Control Classification Number (ECCN) Code5A991.B.4.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-09-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of STMicroelectronics SPC560B54L3B4E0X provided by its distributors.

MCU 32-Bit SPC560B54/6x e200z0h RISC 768KB Flash 3.3V/5V 100-Pin LQFP T/R
32-bit Power Architecture MCU for Automotive Body and Gateway Applications
RISC Microcontroller, 32-Bit, 48MHz, CMOS, QFP100
IC MCU 32BIT 768KB FLASH 100LQFP
32-Bit Auto Mcus Gp |Stmicroelectronics SPC560B54L3B4E0X

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics