STMicroelectronics SMP75-8

TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Crowbar Protector, 15 V, 1
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP75-8.

Components Direct

Datasheet9 pages21 years ago

Future Electronics

element14

iiiC

Inventory History

3 month trend:
+22.59%

CAD Models

Download STMicroelectronics SMP75-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS3150U
DIODE SCHOTTKY 150V 3A SMBFLAT / Rectifier Diode Schottky 150V 3A Automotive 2-Pin SMB T/R
STMicroelectronicsSMP100MC-400
SMP100MC Series 150 mA 400 V Bi Directional Protecting Trisil SMT - DO-214AA
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AA
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R

Descriptions

Descriptions of STMicroelectronics SMP75-8 provided by its distributors.

TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Crowbar Protector, 15 V, 1
Thyristor Surge Protection Devices 8V 14A 2-Pin SMB T/R
STMicroelectronics Bidirectional TVS Diode, SMD, DO-214AA (SMB), Vbr Min 15V 20V
SMP75 Series 150 mA 8 V Telecommunication Protection Trisil - DO-214AA
Bidirectional SIDAC 8V 75A SMB Surge Protector
15V 50mA 2uA SMB Semiconductor Discharge Tubes (TSS) ROHS
Silicon Surge Protector, 15V V(BO) Max, 14A, DO-214AA
Surge Suppressors 8V 75A Bidirect
SMP75-8, BI-DIRECTIONAL TVS DIODE, 2-PIN DO-214AA
Discrete surge suppressors, 75A, SMB, RoHS
STMicroelectronics SCT
Diode TVS Single Bi-Dir 6V 2-Pin SMB T/R
Avnet Japan
15 V 14 A SILICON SURGE PROTECTOR DO-214AA
Transient Suppression Diode (TVS)
IC, SURGE PROTECTOR, 75A, DO-241;
DIODE, TVS, 8V, SMB; Product Range: TRANSZORB eSMP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: -; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: -; Breakdown Voltage Max: 20V; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Current Ibo: 800mA; Capacitance Cd @ Vr Typ: 60pF; Current Ir Max: 2µA; Current Itsm: 35A; Diode Type: Bidirectional TVS; Holding Current Max Ih: 50mA; Itsm Frequency: 50Hz; Peak Pulse Current IPP @ 8/20µs: 250A; Peak Pulse Current Ippm: 75A; Reverse Voltage Vr Max: 6V; SMD Marking: L08; Stand-off Voltage: 6V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP75-8.