STMicroelectronics SMP100MC-400

SMP100MC Series 150 mA 400 V Bi Directional Protecting Trisil SMT - DO-214AA
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP100MC-400.

IHS

Datasheet13 pages21 years ago

Farnell

Inventory History

3 month trend:
-43.03%

CAD Models

Download STMicroelectronics SMP100MC-400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTPS3150U
DIODE SCHOTTKY 150V 3A SMBFLAT / Rectifier Diode Schottky 150V 3A Automotive 2-Pin SMB T/R
STMicroelectronicsSMP75-8
TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Crowbar Protector, 15 V, 1
Diodes Inc.B240-13-F
Diodes Incorporated Schottky Diode, 2A, 40V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.B260-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 30V V(RRM), Silicon, DO-214AA
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R

Descriptions

Descriptions of STMicroelectronics SMP100MC-400 provided by its distributors.

SMP100MC Series 150 mA 400 V Bi Directional Protecting Trisil SMT - DO-214AA
Thyristor Surge Protection Devices 400V 18A 2-Pin SMB T/R
Surge Suppressors 100 A 400 VR Crowbar Diode Telecom Trisi
TVS Diode, 300A, SMB (DO-214AA), SMD, 4.6mm L × 2.45mm H
Trisil™ for telecom equipment protection
SMP100MC-400, Bi-Directional TVS Diode, 2-Pin SMB
Discrete surge suppressors, 100A, SMB, RoHS
STMicroelectronics SCT
TRISIL 100A 400V MICRO CAPA <AZ
SMP100MC-400, ST Microelectronics
Surge Protection Circuit, PDSO2
DIODE, TVS, 400V, SMB; Product Range: Transil SMP100LC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 360V; Clamping Voltage Vc Max: -; Diode Case Style: DO-201AA; No. of Pins: 2Pins; Breakdown Voltage Min: 400V; Breakdown Voltage Max: 400V; Peak Pulse Power Dissipation: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakdown Current Ibo: 800mA; Current Ir Max: 2µA; Current Itsm: 24A; Diode Type: Bidirectional TVS; Forward Surge Current Ifsm Max: 100A; Holding Current Max Ih: 150mA; Itsm Frequency: 50Hz; Peak Pulse Current IPP @ 10/1000µs: 100A; Peak Pulse Current IPP @ 8/20µs: 400A; Peak Pulse Current Ippm: 100A; Reverse Leakage Current Max: 2µA; Reverse Voltage Vr Max: 400V; SMD Marking: L40; Stand-off Voltage: 360V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP100MC400