Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMP50-180

Thyristor Surge Protection Devices 180V 16A 2-Pin DO-214AC T/R
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMP50-180.

HQonline

Datasheet11 pages20 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics SMP50-180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics SMP50-180 provided by its distributors.

Thyristor Surge Protection Devices 180V 16A 2-Pin DO-214AC T/R
180V Off-State 150 A Ipp TVS Thyristor DO-214AC, SMA
50A SMA(DO-214AC) SMD mount 4.6mm(Length)*2.45mm(height)
TVS Diode, Bidirectional, 162 V, DO-214AC (SMA), 2 Pins
Silicon Surge Protector, 240V V(BO) Max, 16A, DO-214AC
Discrete surge suppressors, 50A, SMA, RoHS
STMicroelectronics SCT
Protection |Stmicroelectronics SMP50-180
240 V 16 A SILICON SURGE PROTECTOR DO-214AC
TRANSIL 180V BIDIRECT SMA; Product Range:-; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:162V; Clamping Vc Max:-; Diode Case
TRANSIL 180V BIDIRECT SMA; Diode Case Style:DO-214AC; No. of Pins:2; Breakdown Voltage Vbr:180V; Diode Type:Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AC; Stand-off Voltage:162V; Termination Type:SMD; Typ Capacitance Cd @ Vr:25pF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP 50-180
  • SMP50180