STMicroelectronics SMA6T10AY

Trans Voltage Suppressor Diode, 600W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMA6T10AY.

STMicroelectronics

Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago

Ciiva

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics SMA6T10AY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, 10.2V Unidirectional 600W 36A 16.7V 11.4V SMB(DO-214AA) SMD 2.24mm H
TVS Diode, Unidirectional 600W 41A 8.55V 14.5V 9.5V SMB(DO-214AA) SMD 2.24mm H
SM6T Series 5 W 10.5 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
LittelfuseSMBJ11A
SMBJ Series 18.2 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
LittelfuseP6SMB12A
P6SMB Series 10.2 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMA6T10AY provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 8.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 8.6V 600W 2-Pin SMA T/R
ESD Suppressors / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni
Automotive 600 W TVS in SMA package
TVS DIODE 8.6VWM 18.6VC SMA / 18.6V Clamp 215A (8/20µs) Ipp Tvs Diode Surface Mount SMA (DO-214AC)
Unidirectional 600W 215A 18.6V 9.5V SMA(DO-214AC) SMD mount 2.7mm(height)
600W 20Ã×A 41A 14.5V 9.5V 8.6V 10.5V SMA(DO-214AC) TVS ROHS
Automotive power-rail TVS protection, SMA, RoHS
STMicroelectronics SCT
215A@8/20us 600W 18.6V 9.5V Unidirectional 8.6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Transient Suppression Diode (TVS)
TVS DIODE, UNIDIR, 18.6V, DO-214AC;
TVS DIODE 8.6VWM 18.6V DO214AC
Protection |Stmicroelectronics SMA6T10AY

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics