STMicroelectronics PWD13F60

Gate Drivers High-density power driver - high voltage full bridge with integrated gate driver
$ 8.563
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PWD13F60.

Future Electronics

Datasheet26 pages10 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.32%

CAD Models

Download STMicroelectronics PWD13F60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-11-03
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-26
LTD Date2027-05-26

Descriptions

Descriptions of STMicroelectronics PWD13F60 provided by its distributors.

Gate Drivers High-density power driver - high voltage full bridge with integrated gate driver
Gate Driver, Full Bridge, Vfqfpn; |Stmicroelectronics PWD13F60
UVLO ACTIVE (Last Updated: 7months ago) Tray PWD13 bridge driver 8A 6.5V 320m Ohm 900mum
GATE DRIVER, FULL BRIDGE, VFQFPN; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 8A; Output Voltage: -; Driver Case Style: VFQFPN; No. of Pins: -; Supply Voltage Min: 6.5V; Supply Voltage Max: 17V; Operating

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics