STMicroelectronics PM8903

IC REG BUCK ADJ 3A 16VFQFPN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PM8903.

IHS

Datasheet34 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics PM8903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
Stock
260,089
374,030
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
16
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
1.1 MHz
1.1 MHz
Min Input Voltage
2.8 V
2.8 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-01-09
LTD Date2014-07-09

Descriptions

Descriptions of STMicroelectronics PM8903 provided by its distributors.

IC REG BUCK ADJ 3A 16VFQFPN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-VFQFN Exposed Pad
PM8903 Tube Obsolete Step-Down DC to DC switching regulator 3.3V 3mm 3A 1.1MHz
3 A step-down monolithic switching regulator
Switching Regulator, Voltage-mode, 3A, 1100kHz Switching Freq-Max
IC REG BUCK ADJ 3A SYNC 16VFQFPN

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics