STMicroelectronics PM6675AS

High efficiency step down controller with embedded 2A LDO regulator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PM6675AS.

IHS

Datasheet48 pages21 years ago

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics PM6675AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.186
Stock
98,024
228,647
Authorized Distributors
0
2
Case/Package
QFN
QFN
Number of Pins
24
24
Number of Outputs
2
2
Max Output Current
3 A
3 A
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
36 V
36 V
Min Output Voltage
600 mV
600 mV
Max Output Voltage
600 mV
600 mV
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2014-01-09
LTD Date2014-07-09

Descriptions

Descriptions of STMicroelectronics PM6675AS provided by its distributors.

High efficiency step down controller with embedded 2A LDO regulator
IC REG DL BUCK/LINEAR VFQFPN24
IC REG DL BCK/LNR 33KHZ 24VFQFPN
Switching Controller, Voltage-mode, 3A, QCC24

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics