STMicroelectronics PM6641

PM6641 Series Voltage Regulator for Chipset and DDR2/3 Supply - VFQFPN-48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PM6641.

IHS

Datasheet47 pages21 years ago

iiiC

CAD Models

Download STMicroelectronics PM6641 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
Stock
153,265
831,320
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
48
48
Max Output Current
-
-
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5 V
5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
2.5 V
2.5 V
Number of Outputs
4
4

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2022-01-31
LTD Date2022-07-31

Descriptions

Descriptions of STMicroelectronics PM6641 provided by its distributors.

PM6641 Series Voltage Regulator for Chipset and DDR2/3 Supply - VFQFPN-48
Monolithic VR for Chipset and DDR2/3 Supply for Ultra-Mobile PC (UMPC) Applications
Monolithic Voltage Regulator 48-Pin VFQFPN EP Tray
Switching Regulator, Current-mode, 1100kHz Switching Freq-Max
VFQFPN-48(7x7) Pre-ordered Chips ROHS
Dfd Protection & Filter |Stmicroelectronics PM6641
IC MONO VR DDR2/3 PC VFQFPN-48

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics