Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics PD55015-E

STMICROELECTRONICS PD55015-E RF FET Transistor, 40 V, 5 A, 73 W, 480 MHz, 520 MHz, PowerSO-10RF
$ 13.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD55015-E.

element14 APAC

Datasheet25 pages20 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-1.72%

CAD Models

Download STMicroelectronics PD55015-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

InfineonIRF7241TRPBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 25Milliohms;ID -6.2A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS8949
Dual N-Channel PowerTrench® MOSFET, Logic Level, 40V, 6A, 29mΩ
onsemiFDS4897AC
MOSFET Transistor, N and P Channel, 6.1 A, 40 V, 0.02 ohm, 10 V, 2 V
InfineonIRF7241PBF
MOSFET, Power;P-Ch;VDSS -40V;RDS(ON) 25Milliohms;ID -6.2A;SO-8;PD 2.5W;VGS +/-2
STMicroelectronicsPD55008-E
RF POWER transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs
Diodes Inc.DMC4029SSDQ-13
Trans MOSFET N/P-CH 40V/-40V 7A/5.1A 8-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics PD55015-E provided by its distributors.

STMICROELECTRONICS PD55015-E RF FET Transistor, 40 V, 5 A, 73 W, 480 MHz, 520 MHz, PowerSO-10RF
PD55015-E N-CHANNEL MOSFET TRANSISTOR, 5 A, 40 V, 10-PIN POWERSO
15W 12.5V 500MHz LDMOS in PowerSO-10RF plastic package
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
MOSFET, RF, 15W, 500MHZ; Drain Source Voltage Vds: 40V; Continuous Drain Current Id: 5A; Power Dissipation Pd: 73W; Operating Frequency Min: 480MHz; Operating Frequency Max: 520MHz; RF Transistor Case: PowerSO-10RF; No. of Pin
N Ch Rf Power Transistor, 40V, 5A, Powerso-10Rf; Tensión Drenaje-Fuente Vds:40V; Intensidad Drenador Continua Id:5A; Disipación De Potencia Pd:73W; Frecuencia De Funcionamiento Mín.:480Mhz; Frecuencia De Funcionamiento Máx.:520Mhz |Stmicroelectronics PD55015-E

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • PD55015E