STMicroelectronics PD54003L-E

PD54003L-E Series 500 MHz 3 W N-Channel RF Power Transistor - POWER FLAT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics PD54003L-E.

IHS

Datasheet11 pages20 years ago

STMicroelectronics

Jameco (USA)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-10
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

STMicroelectronicsPD84006L-E
Transistor RF FET N-CH 25V 5A 870MHz 8-Pin PowerFLAT T/R
STMicroelectronicsPD54008L-E
N-Channel 8 W 7 V Surface Mount RF Power Transistor - PowerFLAT 5x5
NXP SemiconductorsPMN55LN,135
Trans MOSFET N-CH 20V 4.1A 6-Pin TSOP T/R
Power MOSFET 25V 23A 45 mOhm Single N-Channel DPAK
Transistor: N-MOSFET; unipolar; 30V; 5A; 29ohm; 1.3W; -55+150 deg.C; SMD; SOT23
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23

Descriptions

Descriptions of STMicroelectronics PD54003L-E provided by its distributors.

PD54003L-E Series 500 MHz 3 W N-Channel RF Power Transistor - POWER FLAT
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
MOSFET, RF, 3W, 500MHZ; Transistor type:RF MOS; Voltage, Vds typ:25V; Current, Id cont:4A; Voltage, Vgs th typ:3.3V; Case style:PowerFLAT 5 x 5; Depth, external:1mm; Length / Height, external:5mm; Marking, SMD:54003; Pins, No. of:8; RoHS Compliant: Yes
MOSFET, RF, 3W, 500MHZ; Drain Source Voltage Vds: 25V; Continuous Drain Current Id: 4A; Power Dissipation Pd: 19.5W; RF Transistor Case: SMD; No. of Pins: 8Pins; MSL: -; SVHC: No SVHC (17-Dec-2015); External Depth: 1mm; External

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics