Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics P0102MN 5AA4

P0102MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P0102MN 5AA4.

IHS

Datasheet15 pages7 years ago

TME

STMicroelectronics

Farnell

Future Electronics

Inventory History

3 month trend:
-9.28%

CAD Models

Download STMicroelectronics P0102MN 5AA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics P0102MN 5AA4 provided by its distributors.

P0102MN Series 600 Vdrm 0.8 A Sensitive Silicon Controlled Rectifier - SOT-223
SG-MOSFET 600V 7A 8A 500mA 800mA 200μA 10μA 8V 800mV SOT-223 SMD 6.5mm L × 3.5mm W
Thyristor SCR 600V 8A 4-Pin (3+Tab) SOT-223 T/R
SENSITIVE STANDARD SCR UP TO 0.8 A Silicon Controlled Rectifier, 0.8A I(T)RMS, 500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element
5mA 200uA 600V SOT-223-3 Thyristors (SCR)/Modules ROHS
Thyristor, 0.8A 600V SOT-223; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:200µA; Current It av:0.5A; On State RMS Current IT(rms):0.8A; Peak Non Rep Surge Current Itsm 50Hz:7A; Holding Current Max Ih:5mA; Gate Trigger Voltage Max Vgt:0.8V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Current Itsm:7A; Current Temperature:70°C; External Depth:2mm; External Length / Height:3mm; External Width:7.5mm; Package / Case:SOT-223; Rate of Voltage Change dv / dt:75Vµs; Repetitive Reverse Voltage Vrrm Max:600V; Termination Type:SMD; Thyristor Type:Thyristor

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0102MN 5AA4.
  • P0102MN-5AA4
  • P0102MN5AA4
  • P0102MN_5AA4