STMicroelectronics P0102DA

Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.5mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P0102DA.

IHS

Datasheet7 pages25 years ago
Datasheet1 page26 years ago

Alternate Parts

Price @ 1000
$ 0.116
$ 0.116
Stock
71,081
614,183
614,183
Authorized Distributors
0
6
6
RMS Current (Irms)
800 mA
800 mA
800 mA
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
400 V
Hold Current
5 mA
5 mA
5 mA
Leakage Current
100 µA
100 µA
100 µA
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-45 °C
-40 °C
-40 °C
Case/Package
TO-92
TO-92
TO-92
Mount
-
Through Hole
Through Hole
Forward Voltage
-
1.93 V
1.93 V
Peak Non-Repetitive Surge Current
-
7 A
7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1996-05-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of STMicroelectronics P0102DA provided by its distributors.

Silicon Controlled Rectifier, 0.8A I(T)RMS, 0.5mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92
200μA 500mA 10A 400V 800mV TO-92 Through hole mounting
Sensitive gate 0.8 A 400 V SCR Thyristor
Ciiva
Thyristor 0,8A/400V TO92 P 0102 DA
THYRISTOR, 0.8A, 400V, TO-92; Thyristor/Triac Type:Thyristor; Peak Repetitive Off-State Voltage, Vdrm:400V; Current, It RMS:0.8A; Current, Itsm:7A; Current, Igt:200µA; Voltage, Vgt:0.8V; Case Style:TO-92; Termination Type:Through ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 0102 DA
  • P 0102DA
  • P0102DA.