Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics P-NUCLEO-WB55

Iot Solution Brd, Arm Cortex-M0+ Mcu; |Stmicroelectronics P-NUCLEO-WB55
$ 77.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics P-NUCLEO-WB55.

TME

Datasheet5 pages8 years ago

Inventory History

3 month trend:
+20.52%

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Introduction Date2024-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics P-NUCLEO-WB55 provided by its distributors.

Iot Solution Brd, Arm Cortex-M0+ Mcu; |Stmicroelectronics P-NUCLEO-WB55
Development Kit, STM32WB Nucleo Pack, Bluetooth, Wireless Solutions
STM32WB55 Microcontroller Nucleo-68 Pack Development Kit
Avnet Japan
STM32WB Nucleo-68 Wireless Embedded Evaluation Board
STMicroelectronics ARMMicrocontroller development board, STM32F072processor, ARM-Cortex-M0kernel, Nucleo Pack
STM32WB Combo Wireless Module Development Board
STM32WB Nucleo-68 pack for Wireless Solu
BLE NUCLEO PACK INCLUDING USB DO
IOT SOLUTION BRD, ARM CORTEX-M0+ MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32 / 64bit; Silicon Family Name: STM32; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+, Cortex-M4; Silicon Core Number: ST
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M0+ / Bits = 32 / Product Type = Bluetooth Module / Program Memory KB = 256 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = SRAM / Kit Contents = Nucleo68 Bluetooth Board, Bluetooth USB Dongle / Interfaces = GPIO / Interfaces = I²C / Interfaces = Bluetooth / System Requirements = Windows / System Requirements = Mac / System Requirements = Linux

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics