Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics NUCLEO-G071RB

Development Board, Nucleo-64, 32-Bit, STM32G071RB MCU, Arduino, ST Morpho Compatible

$ 20.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-G071RB.

TME

Datasheet7 pages13 years ago
Datasheet7 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+15.31%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-G071RB provided by its distributors.

Development Board, Nucleo-64, 32-Bit, STM32G071RB MCU, Arduino, ST Morpho Compatible
STM32G071 Nucleo-64 ARM® Cortex®-M0+ 32-Bit Microcontroller Evaluation Board
Nucleo-64 Dev Board, Arm Cortex-M0+ Mcu; |Stmicroelectronics NUCLEO-G071RB
STM32G071RB Microcontroller Development Board 0.032768MHz CPU Win
STMicroelectronics STMMicrocontroller development board, STM32G071RBprocessor, ARMkernel, STM32 Nucleo-64
Development Boards & Kits - ARM 16/32-BITS MICROS
NUCLEO-G071RB, ARM STM32 Nucleo-64 with
NUCLEO-64 STM32G071RB EVAL BRD
NUCLEO BOARD FOR STM32G071RBT6
NUCLEO-64 DEV BOARD, ARM CORTEX-M0+ MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon Core Number: STM32G071RBT6;
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M0+ / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 64 / Program Memory KB = 36 / Memory Size KB = 128 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = I²S / Supply Voltage Min. V = 5 / GPIO = 60 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics