Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics NUCLEO-G070RB

Development Board, STM32 Nucleo-64, Arduino Uno Compatible, ST-Link Debugger

$ 19.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-G070RB.

TME

Datasheet7 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+84.28%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2023-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-G070RB provided by its distributors.

Development Board, STM32 Nucleo-64, Arduino Uno Compatible, ST-Link Debugger
STMicroelectronics Microcontroller development board, STM32processor, MCUkernel, Stm32 Nucleo-64 Development Board With Stm32g070rb Mcu
DEV BOARD, 32BIT ARM CORTEX-M0+ MCU; Silicon Manufacturer: STMicroelectronics; No. of Bits: 32bit; Silicon Family Name: STM32G0; Core Architecture: ARM; Core Sub-Architecture: Cortex-M0+; Silicon Core Number: STM32G070RBT6; Ki
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M0+ / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 64 / Program Memory kB = 36 / Memory Size kB = 128 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = I²S / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / GPIO = 59 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEOG070RB