Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics NUCLEO-G031K8

Development Board, Nucleo-32, STM32G031K8T6U MCU, On-Board Debugger, Arduino, Micro-AB USB

$ 20.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NUCLEO-G031K8.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

Inventory History

3 month trend:
-13.60%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.2
Introduction Date2026-04-03
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics NUCLEO-G031K8 provided by its distributors.

Development Board, Nucleo-32, STM32G031K8T6U MCU, On-Board Debugger, Arduino, Micro-AB USB
STMicroelectronics ARMDevelopment board, STM32processor, ARMkernel, STM32 Nucleo-32
STM32 Nucleo-32 development board with STM32G031K8 MCU, supports Arduino nano
Nucleo-32 Dev Board, Arm Cortex-M0+; |Stmicroelectronics NUCLEO-G031K8
Development Boards & Kits - ARM 16/32-BITS MICROS
STM32G431KBT6U Microcontroller Evaluation Board
NUCLEO-G031K8, uP & uC Dev Kit
STM32 NUCLEO-32 DEVELOPMENT BOAR
NUCLEO-32 STM32G031K8 EVAL BRD
Family Name = STM32 Nucleo / Device Core = ARM® Cortex® M0+ / Bits = 32 / Product Type = Evaluation Board / Frequency MHz = 64 / Program Memory KB = 8 / Memory Size KB = 64 / Memory Type = Flash / Memory Type = SRAM / Interfaces = Micro USB / Interfaces = SPI / Interfaces = UART / Interfaces = USART / Interfaces = I²C / Interfaces = I²S / Supply Voltage Min. V = 5 / GPIO = 44 / Supply Voltage Max. V = 5 / System Requirements = Windows / System Requirements = Linux / System Requirements = Mac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUCLEOG031K8