STMicroelectronics NE556DT

IC, Bipolar Timer, Dual, 500KHZ, SOIC-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics NE556DT.

Components Direct

Datasheet16 pages21 years ago

Future Electronics

iiiC

CAD Models

Download STMicroelectronics NE556DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.171
Stock
443,594
635,920
635,920
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Quiescent Current
-
30 mA
30 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
500 kHz
100 kHz
100 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-10-04
LTD Date2013-10-04

Descriptions

Descriptions of STMicroelectronics NE556DT provided by its distributors.

IC, BIPOLAR TIMER, DUAL, 500KHZ, SOIC-14
General purpose dual bipolar timer
IC, BIPOLAR TIMER, DUAL, 500KHZ, SOIC-14; IC, BIPOLAR TIMER, DUAL, 500KHZ, SOIC-14; Operating Mode:Astable, Monostable; No. of Timers:2; Frequency:500kHz; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:SOIC; No. of Pins:14; Clock External Input:No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics