STMicroelectronics MPX5100GP

Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 2.5%, 0.20-4.70V, Round, Through Hole Mount
$ 22.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MPX5100GP.

IHS

Datasheet20 pages7 years ago

Inventory History

3 month trend:
-16.26%

CAD Models

Download STMicroelectronics MPX5100GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics MPX5100GP provided by its distributors.

Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 2.5%, 0.20-4.70V, Round, Through Hole Mount
Pressure Sensor, Gauge, 0-100Kpa; |Stmicroelectronics MPX5100GP
IC, PRESSURE SENSOR, 100KPA, 6SIP; Pressure Type: Gauge; Sensitivity, V/P: 45mV/kPa; Operating Pressure Min: 0kPa; Operating Pressure Max: 100kPa; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: SIP; No
Piezoresistive Sensor
SENSOR 14.5PSIG 0.19" 4.7V
PRESSURE SENSOR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics