STMicroelectronics MJD50T4

Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD50T4.

IHS

Datasheet6 pages26 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.24
Stock
430,901
603,698
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
400 V
400 V
Max Collector Current
1 A
1 A
Transition Frequency
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
10
10
Power Dissipation
15 W
1.56 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of STMicroelectronics MJD50T4 provided by its distributors.

Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
TRANS NPN 400V 1A DPAK

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics