STMicroelectronics MJD47T4

Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 15 W, TO-252 (DPAK), Surface Mount
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD47T4.

Factory Futures

Datasheet6 pages26 years ago

element14 APAC

element14

Nu Horizons

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.43%

CAD Models

Download STMicroelectronics MJD47T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiMJD47TF
1.0 A, 250 V High Voltage NPN Bipolar Power Junction Transistor
onsemiKSH50TF
NPN Transistor 1V@200mA 1A 1.56W 5V 200μA 500V 400V 1A TO-252 SMD 6.6mm × 6.1mm × 2.3mm
onsemiMJD50TF
Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of STMicroelectronics MJD47T4 provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 250 V, 1 A, 15 W, TO-252 (DPAK), Surface Mount
Transistor, Bipolar, Si, NPN, High Voltage, Power, VCEO 250V, IC 1A, PD 15W, TO-252
HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Trans GP BJT NPN 250V 1A 15000mW 3-Pin(2+Tab) DPAK T/R
Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-252AA, Plastic/Epoxy, 2 Pin
250V 1A NPN BJT Power Transistor, DPAK, 10MHz
1V@200mA, 1A NPN, 15W, 5V, 100μA, 350V, 250V, 1A, TO-252, SMD, 2.4mm H
TRANS, NPN, 250V, 1A, 150DEG C, 15W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 15W; DC Collector Current: 1A; DC Current Gain hFE: 10hFE; Transistor Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD47T4.