STMicroelectronics MJD340

Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD340.

IHS

Datasheet5 pages15 years ago

CAD Models

Download STMicroelectronics MJD340 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.271
Stock
40,309
2,240,514
2,240,514
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of STMicroelectronics MJD340 provided by its distributors.

Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
TRANSISTOR, NPN, D-PAK; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:300V; Current Ic Continuous a Max:50mA; Power Dissipation:15W; Min Hfe:30; Case Style:D-PAK; Termination Type:SMD; Application Code:PGP; Current Ic Max:0.5A; Current Ic hFE:50mA; Current, Icbo:10nA; Power, Ptot:15W; Transistors, No. of:1; Voltage, Vcbo:300V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics