STMicroelectronics MJD32CT4

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD32CT4.

IHS

Datasheet13 pages15 years ago

element14 APAC

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.83%

CAD Models

Download STMicroelectronics MJD32CT4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.304
$ 0.304
Stock
1,465,105
968,396
968,396
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
-
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
15 W
15 W
15 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics MJD32CT4 provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
Transistor, Bipolar, Si, PNP, Amplifier, Power, VCEO -100V, IC -3A, PD 15W, TO-252
MJD32C Series PNP 100 V 3A Surface Mount Low Voltage Power Transistor - TO-252-3
PNP Transistor 1.2V@375mA 3A 15W 5V 50μA 100V 100V 3A DPAK TO-252-3 SMD 2.4mm H
Trans GP BJT PNP 100V 3A 15000mW 3-Pin(2+Tab) DPAK T/R / TRANS PNP 100V 3A DPAK
100V 15W 3A 10@3A4V 1.2V@3A375mA PNP +150¡Í@(Tj) TO-252-3 Bipolar Transistors - BJT ROHS
100V 15W 25@3A,4V 3A PNP DPAK Bipolar (BJT) ROHS
Bipolar Transistors - BJT PNP Gen Pur Switch
TRANSISTOR, BJT, PNP, -100V, -3A, TO-252; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 15W; DC Collector Current: 3A; DC Current Gain hFE: 50hFE; Transis
Transistor Polarity = PNP / Configuration = Single / Continuous Collector Current (Ic) A = -3 / Collector-Emitter Voltage (Vceo) V = -100 / DC Current Gain (hFE) = 10 / Collector-Base Voltage (Vcbo) V = -100 / Emitter-Base Voltage (Vebo) V = -5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Power Dissipation (Pd) W = 15 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = -1.2

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD32CT4.