STMicroelectronics MJD112T4

Transistor, Bjt, Npn, 100V, 2A, To-252-3; |Stmicroelectronics MJD112T4
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD112T4.

Components Direct

Datasheet10 pages21 years ago

Farnell

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-33.10%

CAD Models

Download STMicroelectronics MJD112T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.284
$ 0.284
Stock
553,204
2,256,410
2,256,410
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-252
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
2 A
2 A
2 A
Transition Frequency
25 MHz
25 MHz
25 MHz
Collector Emitter Saturation Voltage
3 V
2 V
2 V
hFE Min
200
200
200
Power Dissipation
20 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.MJD32CQ-13
100V 15W 10@3A,4V 3A PNP TO-252 Bipolar Transistors - BJT ROHS
Diodes Inc.ZXTN4004KTC
Bipolar (BJT) Single Transistor, NPN, 150 V, 1 A, 3.8 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of STMicroelectronics MJD112T4 provided by its distributors.

Transistor, Bjt, Npn, 100V, 2A, To-252-3; |Stmicroelectronics MJD112T4
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
3V@ 40mA,4A NPN - Darlington 20W 5V 20μA 100V 100V 2A TO-252 SMD mount 6.6mm*6.2mm*2.4mm
Darlington Transistor, NPN, 100 V, 20 W, 2 A, TO-252 (DPAK), 3 Pins
MJD112 Series NPN 100 V 2 A Complementary Power Darlington - TO-252-3
Trans Darlington NPN 100V 2A 20000mW 3-Pin(2+Tab) DPAK T/R
TRANSISTOR, BJT, NPN, 100V, 2A, TO-252-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 25MHz; Power Dissipation Pd: 20W; DC Collector Current: 2A; DC Current Gain hFE: 1000hFE; T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD112T4.