What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics M95640-DRDW3TP/K

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R

$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95640-DRDW3TP/K.

STMicroelectronics

Datasheet44 pages10 years ago
Datasheet39 pages13 years ago

Inventory History

3 month trend:
-3.32%

CAD Models

Download STMicroelectronics M95640-DRDW3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-02-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
IC EEPROM 64K SPI 20MHZ 8TSSOP / serial electrically-erasable programmable read-only memory
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP-B T/R
EEPROM Serial-SPI 64K-Bit 8K x 8 3.3V/5V 8-Pin TSSOP
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of STMicroelectronics M95640-DRDW3TP/K provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
M95640 Series 64 Kb (8 K x 8) 20 MHz Automotive Serial SPI bus EEPROMs - TSSOP-8
Automotive Serial EEPROM SPI, 1.7V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
Automotive 64 Kbit SPI bus EEPROM with high speed clock
EEPROM, 64 Kbit, 8K x 8bit, SPI, 20 MHz, TSSOP, 8 Pins
EEPROM, AEC-Q100, 64KBIT, -40TO125DEG C; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.7V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 64Kbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95640-DRDW3TP-K
  • M95640-DRDW3TPK
  • M95640DRDW3TP/K
  • M95640DRDW3TPK