STMicroelectronics M95160-RMB6TG

16 Kbit Serial Spi Bus EEPROM With High Speed Clock EEPROM, 2KX8, Serial, Cmos
$ 0.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95160-RMB6TG.

STMicroelectronics

Datasheet48 pages12 years ago
Datasheet50 pages17 years ago

IHS

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2013-03-18
LTD Date2013-09-18

Related Parts

Microchip93AA86CT-I/MC
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin DFN EP T/R
Microchip93LC86CT-I/MC
EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin DFN EP T/R
Microchip24AA16T-I/MC
EEPROM Serial-2Wire 16K-bit 8Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R

Descriptions

Descriptions of STMicroelectronics M95160-RMB6TG provided by its distributors.

16 KBIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 2KX8, Serial, CMOS
EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
EEPROM, 16K, SPI, 1.8V, MLP8; Memory Type:EEPROM; Interface Type:Serial, SPI; Memory Size:16Kbit; Memory Configuration:2K x 8bit; Frequency:5MHz; Voltage, Memory Vcc:1.8V; Voltage, Supply Min:1.8V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:DFN; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; IC Generic Number:95160; Max Operating Temperature:+85°C; Min Temperature Operating:-40°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95160RMB6TG