STMicroelectronics M95128-RDW6P

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95128-RDW6P.

IHS

Datasheet48 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.547
Stock
3,903
1,208,614
Authorized Distributors
1
6
Case/Package
VSSOP
VSSOP
Number of Pins
-
8
Density
-
128 kb
Access Time
-
150 ns
Frequency
-
2 MHz
Interface
-
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of STMicroelectronics M95128-RDW6P provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin TSSOP
EEPROM, 16KX8, Serial, CMOS, PDSO8
16K X 8 SPI BUS SERIAL EEPROM PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95128-RDW6/P
  • M95128RDW6P