STMicroelectronics M93C76-RMN6T

512 X 16 Microwire Bus Serial EEPROM PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M93C76-RMN6T.

IHS

Datasheet38 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.596
Stock
6,834
620,322
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
8 kb
Access Time
-
200 ns
Frequency
-
2 MHz
Interface
-
Microwire
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics M93C76-RMN6T provided by its distributors.

512 X 16 Microwire Bus Serial EEPROM PDSO8
EEPROM, 512X16, Serial, CMOS, PDSO8

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M93C76RMN6T