STMicroelectronics M41T94MH6F

M41T94 Series 2.7 to 5.5 V SPI Serial Real Time Clock Surface Mount - SOIC-28
$ 6.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41T94MH6F.

HQonline

Datasheet39 pages13 years ago

Factory Futures

DigiKey

Arrow Electronics

iiiC

Inventory History

3 month trend:
-27.07%

CAD Models

Download STMicroelectronics M41T94MH6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsM41T11MH6F
RTC, Clock/Calendar, Day/Date/Month/Year/Century, HH:MM:SS, Serial, 2V to 5.5V Supply, SOIC-28
STMicroelectronicsM41ST85WMH6F
RTC, Clock/Calendar, Day/Date/Month/Year/Century, HH:MM:SS, I2C, Serial, 2.7V to 3.6V, SOIC-28
NXP SemiconductorsPCF2127AT/2Y
PCF2127 Series 4.2 V I2C 2-Wire Serial SMT Real Time Clock - SOIC-20
NXP SemiconductorsPCF2129AT/2,518
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)

Descriptions

Descriptions of STMicroelectronics M41T94MH6F provided by its distributors.

M41T94 Series 2.7 to 5.5 V SPI Serial Real Time Clock Surface Mount - SOIC-28
Serial real-time clock (RTC) with 44 bytes NVRAM and reset
RTC IC, YY-MM-DD-dd, HH:MM:SS:ts/hs, 24Hr, SPI, 2.7 V to 5.5 V, 28 Pins, SOIC
SPI Real Time Clock (RTC) IC, 2.7-5.5V, 44B NVRAM, SOIC
STMicroelectronics RTC IC, Alarm, Battery Backup, Interrupt, NVRAM, Real-Time Clock, Monitor Timer, SOH Package, SPI Serial, 5.5V Max, SMD, 28-Pin
28-SOP (0.350 8.89mm Width) with SNAPHAT Sockets M41T94 e3 Alarm Leap Year NVRAM Square Wave Output Watchdog Timer real time clock IC 2.7V~5.5V 1.4mA @ 2.7V~5.5V 18.49mm 0.032MHz
ALARM RTC, 44B, SPI, 5.5V, SOH-28; Date Format: Day; Date; Month; Year; Century; Clock Format: HH: MM: SS: hh; Clock IC Type: Alarm RTC; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: SOH; No. of Pins: 28

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M41T94MH6F.