STMicroelectronics M41ST87WMX6

5.0 V, 3.3/3.0 V secure real-time clock , NVRAM supervisor with tamper detection and 128 bytes of clearable NVRAM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41ST87WMX6.

IHS

Datasheet54 pages15 years ago

SHENGYU ELECTRONICS

Factory Futures

Farnell

Mouser

CAD Models

Download STMicroelectronics M41ST87WMX6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.944
Stock
194,015
234,765
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Size
128 B
128 B
Interface
2-Wire
2-Wire
Logic Function
Clock
Clock
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of STMicroelectronics M41ST87WMX6 provided by its distributors.

5.0 V, 3.3/3.0 V secure real-time clock , NVRAM supervisor with tamper detection and 128 bytes of clearable NVRAM
5.0, 3.3, or 3.0V, 1280 bit (160 x8) Secure Serial RTC and NVRAM Supervisor with Tamper Detection | IC RTC CLK/CALENDAR I2C 28-SOIC
28-SOIC (0.295 7.50mm Width) M41ST 8542.39.00.01 Alarm Leap Year NVSRAM Square Wave Output Supervisor Watchdog Timer rtc clock circuit 2.7V~3.6V 0.5mA @ 2.7V~3.6V 18.01mm 32kHz
IC, SUPERVISOR, TAMPER DETECT, SMD; Supply Voltage Range:2.7V to 3.6V; Reset Type:Active-Low; Supply Current:750µA; Digital IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:41; Clock Frequency:32kHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Output Type:Open Drain; Package / Case:SO; Power Dissipation Pd:1W; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD; Turn On Threshold Voltage:1.25V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics