STMicroelectronics M41ST85WMX6

3.0/3.3 V I²C combination real-time clock, NVRAM supervisor and microprocessor supervisor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M41ST85WMX6.

IHS

Datasheet43 pages15 years ago

SHENGYU ELECTRONICS

Nu Horizons

Verical

iiiC

CAD Models

Download STMicroelectronics M41ST85WMX6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.791
Stock
273,689
231,681
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Size
-
44 B
Interface
2-Wire
2-Wire
Logic Function
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics M41ST85WMX6 provided by its distributors.

3.0/3.3 V I²C combination real-time clock, NVRAM supervisor and microprocessor supervisor
5.0 OR 3.0V, 512 bit 64 x 8 SERIAL RTC and NVRAM SUPERVISOR | IC RTC CLK/CALENDAR I2C 28-SOIC
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO28
Real Time Clock Serial 64Byte 28-Pin SOX Tube
Serial RTC Real Time Clocks Serial 512 (64x8)
IC RTC CLOCK/CALENDAR I2C 28SO
IC RTC CLK/CALENDAR I2C 28-SOIC
ANALOG DEVICES AD2S83APZ Analogue to Digital Converter, 16 bit, Dual (+/-), -11.4 V, 12.6 V, LCC
IC, 512B NVRAM, SMD, SO-28-28; Memory Size:512bit; Memory Configuration:64 x 8; NVRAM Features:RTC, Internal Battery, XTAL; Interface Type:I2C, Serial, 2-Wire; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:41; Interface:I2C, Serial; Interface Type:Serial I2C; Memory Configuration:64 x 8; Memory Size:512bit; Memory Type:NVRAM; Memory Voltage Vcc:3.3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SO; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics